N-Channel Power MOSFET featuring a continuous drain current of 75A and a drain-source voltage of 55V. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.007 ohms. Designed with a single element and a TO-263AB package, it operates up to a maximum temperature of 175°C. The device has 2 terminals with single terminal position.
Fairchild HUF75345S3ST technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild HUF75345S3ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.