The ILC6363CIRADJX is an industrial-grade DC/DC controller from Fairchild. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This device has 8 terminals and is available in an 8-pin S-PDSO-G8 package. The ILC6363CIRADJX is designed for use in industrial applications and has a temperature grade of industrial. It can handle input voltages ranging from 2.7V to 4.2V.
Fairchild ILC6363CIRADJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.2 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild ILC6363CIRADJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.