Fairchild ILC6380AP-33 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F6 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild ILC6380AP-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.