The KA278R05TU is a single-output linear voltage regulator from Fairchild with a nominal output voltage of 5V and a maximum output current of 2A. It operates within a temperature range of -20°C to 80°C and has a maximum junction temperature of 150°C. The device is available in a TO-220F package with 4 pins and is suitable for use in a variety of applications requiring a stable voltage supply.
Fairchild KA278R05TU technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.88 |
| Output Voltage1-Max | 5.12 |
| Output Current1-Max | 2 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.125 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA278R05TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.