The KA278R12CYDTU is a fixed linear voltage regulator from Fairchild with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a single output voltage of 12V with a maximum output current of 2A. The regulator has a maximum input voltage of 29V and a maximum input voltage absolute of 35V. It operates within a JEDEC package code of R-PSFM-T4 and has a pin count of 4.
Fairchild KA278R12CYDTU technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 29 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.7 |
| Output Voltage1-Max | 12.3 |
| Output Current1-Max | 2 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 12 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.24 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA278R12CYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.