The KA2902 is a dual operational amplifier from Fairchild, featuring a voltage-feedback architecture and industrial temperature grade. It operates at a supply voltage of 5V with a maximum supply current of 3mA. The device is available in a DIP14 package, measuring 7.62mm in width and 19.4mm in length. The KA2902 has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for use in a variety of applications, including those requiring low-offset and frequency compensation.
Fairchild KA2902 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.4 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 15000 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA2902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.