The KA317LZBU is a 3-terminal adjustable linear voltage regulator from Fairchild. It features an adjustable output voltage range of 1.2V to 37V and a maximum output current of 0.1A. The device is packaged in a SIP3 package and has an operating temperature range of 0°C to 125°C. The KA317LZBU is suitable for use in a variety of applications requiring a stable and adjustable voltage supply.
Fairchild KA317LZBU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA317LZBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.