The KA317MRTM is an adjustable linear voltage regulator with a maximum output voltage of 37V and a maximum output current of 0.5A. It has a dropout voltage of 3V and is available in a TO-252 package. The operating temperature range is from 0°C to 125°C. The regulator is adjustable and has a single output.
Fairchild KA317MRTM technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA317MRTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.