The KA317MTU is a 3-terminal adjustable linear voltage regulator with a maximum output voltage of 37V and a maximum output current of 0.5A. It has a single output and is adjustable. The device is packaged in a TO-220 package and has an operating temperature range of 0 to 125C. The KA317MTU is a product of Fairchild Semiconductor.
Fairchild KA317MTU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA317MTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.