
The KA319 is a dual comparator IC from Fairchild, featuring a 14-pin DIP package and commercial temperature range. It operates with a nominal supply voltage of 15V and a maximum limit of 18V. The device has a maximum input offset voltage of 10,000mV and an average bias current of 1.2mA. The comparator is suitable for use in a variety of applications, including those requiring a negative supply voltage of -15V with a maximum limit of -18V.
Fairchild KA319 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.4 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 1.2 |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.