The KA339 is a dual comparator IC from Fairchild, featuring a commercial temperature grade and a 14-pin DIP package. It operates at a nominal supply voltage of 5V with a maximum supply current of 2mA. The device can withstand a maximum supply voltage of 36V and has a maximum input offset voltage of 9mV. The average bias current is 0.4mA, and the bias current at 25°C is 0.25mA. The KA339 is suitable for use in a variety of applications, including general-purpose comparator circuits.
Fairchild KA339 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.4 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.