The KA339AD is a commercial-grade comparator from Fairchild, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 14 terminals and a dual terminal position. The comparator operates at a nominal supply voltage of 5V and a maximum supply voltage of 36V. It draws a maximum supply current of 2mA and has a maximum input offset voltage of 4000mV. The device is packaged in a SOP14 package with a width of 3.95mm and a length of 8.56mm.
Fairchild KA339AD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA339AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.