
The KA34063A is a commercial DC/DC controller from Fairchild, available in an 8-pin DIP package. It operates within a temperature range of 0 to 70 degrees Celsius and can handle input voltages between 3 and 40 volts. The device features a single function and has a pin count of 8, with a terminal position of dual. The package dimensions are 7.62mm in width and 9.2mm in length, with a JEDEC package code of R-PDIP-T8.
Fairchild KA34063A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA34063A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.