This operational amplifier is a dual-channel device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a commercial temperature grade and is packaged in a SOP8 package. The amplifier has a nominal supply voltage of 5V and a maximum supply current of 2mA. The device has a voltage gain of at least 15,000 and a common-mode reject ratio of 85dB. It is designed for use in voltage-feedback architecture and has frequency compensation.
Fairchild KA358AD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 15000 |
| Neg Supply Voltage Limit-Max | -16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA358AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.