The KA358D is an 8-pin SOP operational amplifier from Fairchild, featuring a commercial temperature range and dual supply voltage capability. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The amplifier has a maximum supply current of 2mA and a maximum supply voltage of 16V. It also has a maximum input offset voltage of 9mV and a common-mode reject ratio of 85dB. The KA358D is suitable for a variety of applications, including audio and medical equipment.
Fairchild KA358D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 15000 |
| Neg Supply Voltage Limit-Max | -16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA358D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.