The KA3842AES is a commercial-grade DC/DC controller from Fairchild, featuring an 8-pin DIP package with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a maximum input voltage of 29 volts and a minimum input voltage of 11 volts. The device is available in a DIP8 package with dimensions of 7.62mm in width and 9.817mm in length. It is a single-function device with 8 terminals and a temperature grade of commercial.
Fairchild KA3842AES technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 29 |
| Input Voltage-Min | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA3842AES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.