
The KA3843B is a commercial-grade DC/DC controller from Fairchild, designed for use in a variety of applications. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 8 terminals and is packaged in a DIP format with a pin count of 8. It operates within a voltage range of 12 to 30V and is suitable for use in commercial environments.
Fairchild KA3843B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA3843B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.