The KA3843BD is a commercial-grade DC/DC controller from Fairchild, featuring a 14-pin SOP package with a temperature range of 0 to 70°C. It operates within a voltage range of 12 to 30V and has a single function. The device is available in a 3.95mm wide and 8.56mm long package, with a pin count of 14.
Fairchild KA3843BD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA3843BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.