The KA3843BDTF is a commercial-grade DC/DC controller from Fairchild, packaged in a 14-pin SOP package. It operates over a temperature range of 0°C to 70°C and features a single function with 14 terminals. The device has a dual terminal position and a pin count of 14. It can handle input voltages between 12V and 30V.
Fairchild KA3843BDTF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA3843BDTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.