The KA3845B is a commercial DC/DC controller from Fairchild, packaged in an 8-pin DIP. It operates within a temperature range of 0 to 70°C and accepts input voltages between 12 and 30V. This device features 8 terminals and a single function, with a temperature grade of commercial. The KA3845B is available in a JEDEC package code R-PDIP-T8, measuring 7.62mm in width and 9.2mm in length.
Fairchild KA3845B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA3845B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.