The KA393ADTF is a dual comparator IC from Fairchild, featuring a commercial temperature grade and a supply voltage of 5V. It has a maximum supply current of 2.5mA and is packaged in an 8-pin SOP package. The device operates within a temperature range of 0 to 70 degrees Celsius and has a maximum input offset voltage of 4000mV. The KA393ADTF is suitable for use in a variety of applications, including those requiring high accuracy and low power consumption.
Fairchild KA393ADTF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA393ADTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.