The KA431AZTF is a commercial extended voltage reference from Fairchild. It features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device has 3 terminals and is packaged in a 3-pin TO-92. It is a single function device with a single output.
Fairchild KA431AZTF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA431AZTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.