The KA431D from Fairchild is a commercial extended voltage reference IC with a single output. It features an 8-pin SOP package and operates over a temperature range of -25°C to 85°C. The device has 8 terminals and is designed for use in a variety of applications. The KA431D is a commercial-grade component, suitable for use in general-purpose electronics.
Fairchild KA431D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA431D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.