Fairchild KA431MFTF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Temperature Grade | OTHER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA431MFTF to view detailed technical specifications.
No datasheet is available for this part.