The KA431SMF2TF is a commercial extended voltage reference IC with a maximum operating temperature of 85 degrees Celsius. It has a dual terminal position and a single output. The device is packaged in a 3-pin R-PDSO-N3 package with dimensions of 1.6mm width and 2.9mm length. The IC is a single-function device with a temperature grade of commercial extended.
Fairchild KA431SMF2TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA431SMF2TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.