The KA431ZTA is a commercial extended temperature voltage reference IC with a maximum operating temperature of 85°C. It has a single function and a single output. The device is packaged in a 3-pin TO-92 package with the terminals positioned at the bottom. The IC is suitable for use in a variety of applications where a stable voltage reference is required.
Fairchild KA431ZTA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA431ZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.