The KA555DTF is an 8-pin commercial temperature range clock generator IC from Fairchild. It operates over a supply voltage range of 4.5 to 16 volts and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a SOP8 package with a width of 3.95mm and a length of 4.92mm. It has a single function and 8 terminals, with a terminal position of dual.
Fairchild KA555DTF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA555DTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.