The KA556D is a dual clock generator IC from Fairchild, featuring a commercial temperature grade and a supply voltage range of 4.5 to 16V. It has 14 terminals and operates over a temperature range of 0 to 70°C. The device is packaged in a 14-pin SOP package, measuring 3.95mm in width and 8.56mm in length.
Fairchild KA556D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA556D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.