The KA5L0365RN is an 8-pin DIP DC/DC controller from Fairchild, suitable for operating within a temperature range of -25°C to 85°C. It features a 9.6V minimum input voltage and is available in a 7.62mm wide, 9.2mm long package with 8 pins. This device is categorized as a DC/DC controller and regulator, and is part of the power management ICs category.
Fairchild KA5L0365RN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 9.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA5L0365RN to view detailed technical specifications.
No datasheet is available for this part.