The KA5M02659RN is an 8-pin DIP DC/DC controller from Fairchild, designed for operation between -25C and 85C. It has a single function and supports input voltages between 9.4V and 28V. The device is packaged in a DIP8 format with a width of 7.62mm and length of 9.2mm.
Fairchild KA5M02659RN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 9.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA5M02659RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.