The KA5M0380RYDTU is an industrial-grade DC/DC controller from Fairchild, operating within a temperature range of -40°C to 85°C. It features a 4-pin ZIG-ZAG package and a single function. The device has a minimum input voltage of 9.6V and is designed for industrial applications.
Fairchild KA5M0380RYDTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Min | 9.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA5M0380RYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.