The KA7500C is a DC/DC controller from Fairchild, featuring a 16-pin DIP package with a temperature range of -25C to 85C. It has a single function and can operate with input voltages between 7V and 40V. The device is packaged in a R-PDIP-T16 JEDEC package, measuring 7.62mm in width and 19.17mm in length.
Fairchild KA7500C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA7500C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.