The KA7500CD is a 16-pin SOP DC/DC controller from Fairchild with a temperature grade of OTHER. It operates within a temperature range of -25°C to 85°C and has a pin count of 16. The device features a single function and a dual terminal position. The JEDEC package code is R-PDSO-G16, with dimensions of 3.9mm in width and 9.9mm in length.
Fairchild KA7500CD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA7500CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.