The KA7524B is an 8-pin DIP DC/DC controller from Fairchild with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It has 8 terminals and is available in a R-PDIP-T8 package with a width of 7.62mm and a length of 9.2mm. The device has a single function and operates within an input voltage range of 8.8-16V.
Fairchild KA7524B technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 8.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA7524B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.