The KA7541D is an 8-pin SOP DC/DC controller from Fairchild, designed for operation between -25C and 125C. It has a single function and a terminal position of DUAL. The device has a maximum input voltage of 30V and a minimum input voltage of 11V. The package is a 8-pin SOP with dimensions of 3.9mm in width and 4.9mm in length.
Fairchild KA7541D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA7541D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.