The KA7541DTF is a DC/DC controller from Fairchild, featuring an 8-pin SOP package. It operates within a temperature range of -25°C to 125°C and accepts input voltages between 8.7V and 25V. This device has 8 terminals and is designed for use in power management applications.
Fairchild KA7541DTF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA7541DTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.