The KA75420MTF is a commercial extended temperature power management IC from Fairchild, featuring a single function and 1 channel. It operates within a temperature range of -25°C to 85°C and has a nominal supply voltage of 5.25V. The device is packaged in a lead-free SOT-89 package with 3 pins. It is designed for use in a variety of applications, including general power management.
Fairchild KA75420MTF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5.25 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA75420MTF to view detailed technical specifications.
No datasheet is available for this part.