The KA7631 is a single-output linear voltage regulator with a nominal output voltage of 5.1V and a maximum output current of 0.5A. It has a maximum operating temperature of 125°C and a maximum input voltage of 14V. The regulator is available in a 10-pin SIP package and has a fixed output voltage with a dropout voltage of 2.5V. It has a maximum line regulation of 0.08% and a maximum load regulation of 0.16%.
Fairchild KA7631 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.3 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3.9 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 5.1 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.08 |
| Load Regulation-Max | 0.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA7631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.