The KA7632 is a linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.5A. It operates over a temperature range of 0 to 125°C and has a maximum junction temperature of 150°C. The device has a fixed output voltage and a maximum input voltage of 14V. It is available in a 10-pin SIP package.
Fairchild KA7632 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 3.14 |
| Output Voltage1-Max | 3.46 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 4.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.7 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.08 |
| Load Regulation-Max | 0.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA7632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.