The KA7808TSTU is a single output linear voltage regulator from Fairchild. It operates from an input voltage range of 10.5V to 25V and provides a fixed output voltage of 8V with a maximum output current of 1A. The device is packaged in a TO-220 case and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications including power supplies and voltage regulation circuits.
Fairchild KA7808TSTU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA7808TSTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.