The KA7809ERTF is a linear voltage regulator with a fixed output voltage of 9V and a maximum output current of 1A. It operates from an input voltage range of 11.5V to 25V and has a maximum dropout voltage of 2V. The device is packaged in a TO-252 package and has an operating temperature range of 0°C to 125°C.
Fairchild KA7809ERTF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.6 |
| Output Voltage1-Max | 9.4 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4.4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.18 |
| Load Regulation-Max | 0.18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA7809ERTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.