The KA7812AE is a 3-pin linear voltage regulator from Fairchild, featuring a fixed output voltage of 12V with a maximum output current of 1A. It operates within a temperature range of 0°C to 125°C and has a maximum input voltage of 30V. The regulator exhibits a line regulation of 0.12% and a load regulation of 0.1%. It is packaged in a TO-220, 3 PIN format.
Fairchild KA7812AE technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.8 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.5 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4.17 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.12 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA7812AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.