The KA7818AETU is a 3-pin TO-220 linear voltage regulator from Fairchild. It has a fixed output voltage of 18V and a maximum output current of 1A. The device operates within a temperature range of 0°C to 125°C and has a dropout voltage of 2V. The KA7818AETU is suitable for use in applications requiring a stable voltage supply.
Fairchild KA7818AETU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 21 |
| Output Voltage1-Min | 17.1 |
| Output Voltage1-Max | 18.9 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 3.89 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.18 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA7818AETU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.