The KA78L24AZTA is a fixed linear voltage regulator from Fairchild with a nominal output voltage of 24V and a maximum output current of 100mA. It operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 38V. The regulator features a fixed output voltage with a tolerance of 5% and a dropout voltage of 1.7V. It is available in a TO-92, 3 PIN package.
Fairchild KA78L24AZTA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 27 |
| Output Voltage1-Min | 22.8 |
| Output Voltage1-Max | 25.2 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA78L24AZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.