Fixed positive standard regulator, 12V output, with a maximum output current of 0.5A. Features a 12V nominal output voltage with a tolerance of 5% and a dropout voltage of 2V. Operates with an input voltage range from 14.5V to 30V, with an absolute maximum input of 35V. Housed in a 3-terminal TO-252 (DPAK-3) package, offering line regulation of 0.1% and load regulation of 0.24%. Suitable for operation between 0°C and 125°C.
Fairchild KA78M12RTF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA78M12RTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.