The KA78M15TU is a linear voltage regulator from Fairchild with a maximum input voltage of 30V and a minimum input voltage of 17.5V. It has a single output voltage of 15V with a maximum output current of 0.5A and a voltage tolerance of 5%. The regulator operates within a temperature range of 0°C to 125°C and has a dropout voltage of 3.25V. It is a fixed linear voltage regulator with a maximum line regulation of 0.1% and a maximum load regulation of 0.3%.
Fairchild KA78M15TU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3.25 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA78M15TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.