The KA78R05STU is a linear voltage regulator from Fairchild with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a single output voltage of 5V with a maximum output current of 1A and a voltage tolerance of 2.4%. The regulator has a fixed output voltage and operates from an input voltage range of 6 to 12V. It is packaged in a TO-220F, 4 PIN package and is suitable for use in a variety of applications.
Fairchild KA78R05STU technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.88 |
| Output Voltage1-Max | 5.12 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.125 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA78R05STU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.