The KA78R33CTSTU is a single-output linear voltage regulator from Fairchild with a nominal output voltage of 3.3V and a maximum output current of 1A. It operates within a temperature range of -40°C to 150°C and has a fixed output voltage with a tolerance of 2.4%. The device has a dropout voltage of 0.5V and a maximum line regulation of 0.0825%. It is available in a 4-pin TO-220F package.
Fairchild KA78R33CTSTU technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 3.22 |
| Output Voltage1-Max | 3.38 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.0825 |
| Load Regulation-Max | 0.066 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA78R33CTSTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.