The KA78R33YDTU is a 3.3V linear voltage regulator from Fairchild. It has a maximum input voltage of 10V and a minimum input voltage of 4V. The regulator's output voltage is nominally 3.3V with a minimum of 3.22V and a maximum of 3.38V. The device can operate at a maximum junction temperature of 150°C. It is packaged in a 4-pin TO-220F package.
Fairchild KA78R33YDTU technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 3.22 |
| Output Voltage1-Max | 3.38 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA78R33YDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.