Fixed positive LDO regulator, 3.3V output voltage, with a maximum output current of 0.5A. Features a low dropout voltage of 0.6V and a voltage tolerance of 2.4%. Operates within a temperature range of -25°C to 125°C, with input voltage capabilities from 4.3V to 16V. Housed in a PSSO2 (DPAK-3) package with 3 terminals.
Fairchild KA78RM33RTF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.22 |
| Output Voltage1-Max | 3.38 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -25 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA78RM33RTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.